Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP7381-50Y-13
Order Code3483003RL
Product Range5V 150mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.0877 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€224.25 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7381-50Y-13
Order Code3483003RL
Product Range5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.3V
Input Voltage Max40V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1V
LDO Regulator Case StyleSOT-89
Max Output Current150mA
Dropout Voltage - Typ @ Current1V
Dropout Voltage Typ @ Current1V
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 150mA LDO Voltage Regulators
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-89
Dropout Voltage - Typ @ Current
1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
3.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1V
Max Output Current
150mA
Dropout Voltage Typ @ Current
1V
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
5V 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108
Product traceability