Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.124 |
10+ | €0.0848 |
100+ | €0.0629 |
500+ | €0.0543 |
1000+ | €0.0515 |
5000+ | €0.0457 |
Product Information
Product Overview
AS358MTR-G1 consists of two independent, high-gain and internally frequency-compensated operational amplifiers, which are specifically designed to operate from a single power supply. Operation from a split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltages. Typical applications include transducer amplifiers, DC gain blocks and most conventional operational amplifier circuits. Typical applications include battery chargers, cordless telephones, and switching power supplies.
- Internally frequency compensated for unity gain
- Input common mode voltage range includes ground
- Large output voltage swing: 0V to VCC -1.5V
- Large signal voltage gain is 100dB typ at VCC=15V, VO=1V to 11V, RL ≥ 2kohm
- Input bias current is 20nA typ at IIN+ or IIN-, VCM=0V
- Common mode rejection ratio is 70dB typ at DC, VCM=0V to (VCC-1.5)V
- Power supply rejection ratio is 60dB min at VCC=5V to 30V, -40°C to +85°C
- Output short circuit current to ground is 40mA typ at VCC=15V
- Ambient operating temperature range from -40 to +85°C
- SO-8 package
Technical Specifications
2Channels
-
SOIC
General Purpose
2mV
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
-
2 Amplifier
-
3V to 36V, ± 1.5V to ± 18V
8Pins
-
20nA
-40°C
-
MSL 1 - Unlimited
SOIC
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate