Print Page
Image is for illustrative purposes only. Please refer to product description.
3.895 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.365 |
10+ | €0.257 |
100+ | €0.198 |
500+ | €0.176 |
1000+ | €0.168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ75232GTR-G1
Order Code3942333
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers5Receivers
No. of Transmitters3
Communication ModeFull Duplex
Data Rate Max120Kbps
Supply Voltage Min7.5V
Supply Voltage Max15V
IC Case / PackageTSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
AZ75232GTR-G1 is a multiple RS-232 drivers and receivers. It combines three drivers and five receivers, which conform to the EIA/TIA-232-F and ITU v.28 standards. Each receiver converts EIA/TIA-232-F inputs to 5-V TTL/CMOS levels and each driver converts TTL/CMOS input levels into EIA/TIA-232-F levels. The flow-through pinout facilitates simple non-crossover board layout. Typical applications include mother board, peripheral equipment.
- Single chip with easy interface between UART and serial-port connector
- Designed to support data rates up to 120kbit/s
- Supply voltage range from 7.5 to 15V (VDD)
- Supply current from VDD is 15mA max at VDD=9V, VSS=-9V, All inputs at 1.9V, no load
- Output resistance is 300 ohm min at VCC=VDD=VSS=0, VO=-2Vto 2V
- Driver propagation delay time (low to high level output) is 315ns typ at RL=3kohm to 7kohm, CL=15pF
- Receiver propagation delay time (low to high level output) is 105ns typ at RL=5kohm, CL=50pF
- TSSOP-20 package
- Temperature range from -40 to +85°C
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
3
Data Rate Max
120Kbps
Supply Voltage Max
15V
No. of Pins
20Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Receivers
5Receivers
Communication Mode
Full Duplex
Supply Voltage Min
7.5V
IC Case / Package
TSSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability