Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB340LA-13-F
Order Code1843681
Product RangeB340L
Technical Datasheet
98.022 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.400 |
10+ | €0.302 |
100+ | €0.259 |
500+ | €0.197 |
1000+ | €0.160 |
5000+ | €0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB340LA-13-F
Order Code1843681
Product RangeB340L
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current70A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB340L
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The B340LA-13-F is a Schottky Barrier Rectifier with an UL94V-0 molded plastic SMA case, lead-free matte tin-plated terminals and a guard ring die construction for transient protection. Solderable terminals as per MIL-STD-202, method 208 standard. Color band denotes cathode end polarity. It is ideally suited for automated assembly.
- Very low forward voltage drop
- Low power loss and high efficiency
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
70A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
B340L
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for B340LA-13-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability