Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBC857BFZ-7B
Order Code3943106
Product RangeBC857 Series
Technical Datasheet
18.400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.639 |
10+ | €0.394 |
100+ | €0.254 |
500+ | €0.178 |
1000+ | €0.143 |
5000+ | €0.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC857BFZ-7B
Order Code3943106
Product RangeBC857 Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation925mW
Transistor Case StyleX2-DFN0606
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency270MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product RangeBC857 Series
Qualification-
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
X2-DFN0606
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
BC857 Series
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
45V
Power Dissipation
925mW
Transistor Mounting
Surface Mount
Transition Frequency
270MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability