Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C24-7-F
Order Code2077900
Product RangeBZT52
Technical Datasheet
3.995 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.105 |
10+ | €0.0735 |
100+ | €0.0391 |
500+ | €0.0382 |
1000+ | €0.0372 |
5000+ | €0.022 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZT52C24-7-F
Order Code2077900
Product RangeBZT52
Technical Datasheet
Zener Voltage Nom24V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BZT52C24-7-F is a surface mount Zener Diode with moulded plastic case, matte tin annealed over Alloy 42 lead frame (lead-free plating) terminals and cathode band polarity. It is ideally suited for automated assembly processes.
- Planar die construction
- 500mW Power dissipation
- General purpose, medium current
- Totally lead-free
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
Applications
Automation & Process Control, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
24V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT52
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability