Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.534 |
10+ | €0.376 |
100+ | €0.294 |
500+ | €0.260 |
1000+ | €0.258 |
2500+ | €0.256 |
Product Information
Product Overview
DGD0211CWT-7 is a single high speed / low side MOSFET and IGBT driver. It is capable of driving 1.9A of peak current. The DGD0211C logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with MCUs. The DGD0211C provides non-inverting and inverting inputs. Because of fast propagation times of 35ns typical and rise/fall times of 15ns typical, the DGD0211C is well suited for high speed applications like switch mode power supplies and PFC circuits. Typical applications include DC-DC converters, line drivers, motor controls, switch mode power supplies.
- Efficient low cost solution for driving MOSFETs and IGBTs
- Wide supply voltage operating range: 4.5V to 18V
- Non-inverting and inverting input configuration
- Logic “1” input bias current is 5µA at VIN=3V, VIN*=0V, TA=+25°C
- Quiescent VCC supply current is 50µA typ at VIN=0V or 3V, TA=+25°C
- Output reverse current withstand is 250mA typ at VBIAS (VCC, VBS)=12V, TA=+25°C
- Turn-on/off rise time is 15ns typ at CL=1000pF, VCC=12V, TA=+25°C
- Turn-on/off propagation delay is 35ns typ at VCC=12V, TA=+25°C
- TSOT25 (type TH) package
- Extended temperature range from -40°C to +125°C
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
1.9A
4.5V
-40°C
35ns
-
MSL 3 - 168 hours
Non-Isolated
MOSFET
TSOT-25
Inverting, Non-Inverting
1.8A
18V
125°C
35ns
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate