Print Page
Image is for illustrative purposes only. Please refer to product description.
3.004 In Stock
3.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.185 |
10+ | €0.125 |
100+ | €0.0942 |
500+ | €0.0817 |
1000+ | €0.0777 |
5000+ | €0.0691 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Output Current
430mA
Supply Voltage Max
5V
No. of Pins
6Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
3V
IC Case / Package
SOT-23
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability