Print Page
Image is for illustrative purposes only. Please refer to product description.
405 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.384 |
10+ | €0.292 |
100+ | €0.204 |
500+ | €0.151 |
1000+ | €0.131 |
5000+ | €0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDT1446-04S-7
Order Code3577019
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleSOT-363
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd200mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DT1446-04S-7 is a low-capacitance TVS diode array. It is a high-performance device suitable for protecting four high-speed I/Os and one VCC. It has high ESD surge capability and low capacitance. It is typically used for high-speed ports such as USB 2.0, IEEE1394, HDMI, laptop and personal computers, flat panel displays, video graphics displays, and SIM ports.
- IEC 61000-4-2 (ESD): ±19kV air, ±16kV contact
- Low channel input capacitance of 0.55pF max
- Peak pulse current per IEC 61000-4-5 is 4.7A at I/O to VSS, 8/20µs, TA = +25°C
- Operating voltage (DC) is 6V at VCC to VSS, TA = +25°C
- Reverse working voltage is 5.0V max at VCC to VSS, TA = +25°C
- Forward clamping voltage is 0.8V typ at IF = 15mA, VSS to VCC, TA = +25°C
- Reverse clamping voltage is 8.5V typ at IPP =4.7A, I/O to VSS, 8/20µs, TA = +25°C
- Dynamic resistance is 0.14ohm typ at TLP, 20A, tp = 100ns, VCC to VSS, TA = +25°C
- SOT363 case
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
8.5V
No. of Pins
6Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
-
Diode Case Style
SOT-363
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability