Print Page
Image is for illustrative purposes only. Please refer to product description.
460 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
10+ | €0.722 |
100+ | €0.474 |
500+ | €0.379 |
1000+ | €0.338 |
5000+ | €0.285 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT696BTA
Order Code1843719
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max180V
Continuous Collector Current500mA
Power Dissipation2W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency70MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (27-Jun-2024)
Product Overview
The FZT696BTA is a NPN silicon planar medium power high gain Bipolar Transistor offers 0.5A continuous current and 180V collector-base voltage. It is suitable for Darlington replacement, relay and solenoid drivers.
- UL94V-0 Flammability rating
- hFE<gt/>500 for high gain @ 0.1A
- Very low saturation voltage
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Computers & Computer Peripherals, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
SOT-223
No. of Pins
3Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
180V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
70MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112
Product traceability