Print Page
Image is for illustrative purposes only. Please refer to product description.
5.038 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.610 |
| 10+ | €1.190 |
| 50+ | €1.080 |
| 100+ | €0.955 |
| 250+ | €0.942 |
| 500+ | €0.929 |
| 1000+ | €0.915 |
| 2500+ | €0.902 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3USB302-AZBEX
Order Code3374076
Technical Datasheet
USB StandardUSB 3.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTQFN-EP
No. of Pins20Pins
Data Rate5Gbps
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PI3USB302-AZBEX is a 3.3V, USB 3.0, 1-port, 2:1 mux/demux switch. It is a 2-differential channel bi-directional multiplexer/demultiplexer switch. Due to its low bit-to-bit skew, high channel-to-channel noise isolation and bandwidth, this product is ideal for USB 3.0 signal switching at 5.0Gbps. It is ideal for routing USB 3.0 SuperSpeed signals.
- VDD operating range: 3.3V +/-10%
- ESD tolerance: 2kV HBM
- Total current from VDD 3.3V supply is 0.2mA typ at SEL=0V or VDD
- Power down current is 20uA typ at PD=1
- Bit-to-bit skew within the same differential pair is 10ps maximum
- Bandwidth (-3dB) is 8.1GHz typical
- Differential insertion loss is -1.0dB typ at f= 2.5GHz, (VIN=-10dBm, DC=0V)
- Near end crosstalk is -33dB typ at f= 2.5GHz
- 20-contact, very thin quad flat no-lead (TQFN) package
- Case temperature range for operation within spec is -40 to 85°C
Technical Specifications
USB IC Type
2:1 Multiplexer/Demultiplexer SPDT USB Switch
Supply Voltage Min
3V
IC Case / Package
TQFN-EP
Data Rate
5Gbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.0
Supply Voltage Max
3.6V
No. of Pins
20Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability