Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.917 |
| 10+ | €0.916 |
| 50+ | €0.915 |
| 100+ | €0.914 |
| 250+ | €0.913 |
| 500+ | €0.912 |
| 1000+ | €0.911 |
| 2500+ | €0.910 |
Product Information
Product Overview
PI3USB42ZMEX is a USB2.0 high-speed signal switch with Bus short protection. It is a single differential channel 2:1 multiplexer/demultiplexer USB 2.0 switch. Industry leading advantages include a propagation delay of less than 250ps, resulting from its low channel resistance and I/O capacitance. The device multiplexes differential outputs from a USB Host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards, such as high speed USB 2.0. It offers overvoltage protection per the USB2.0 specification. With the chip powered on or off, all I/O pins can withstand a short to Bus. Application includes route signals for USB 2.0, cell phone, PDA, digital camera and notebook, LCD monitor, TV, set-top box, portable device.
- USB 2.0 compliant (high speed and full speed), low bit-to-bit skew
Technical Specifications
High Speed SPDT USB Switch
1.8V
UQFN
480Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
4.5V
10Pins
1Ports
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate