Print Page
Image is for illustrative purposes only. Please refer to product description.
1.861 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.010 |
| 10+ | €0.731 |
| 50+ | €0.661 |
| 100+ | €0.537 |
| 250+ | €0.530 |
| 500+ | €0.522 |
| 1000+ | €0.515 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4MSD5V9540BUEX
Order Code3755390
Technical Datasheet
Logic Family / Base Number0
Logic TypeMultiplexer
No. of Channels2Channels
Line Configuration1:2
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic Case StyleMSOP
IC Case / PackageMSOP
No. of Pins8Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
0
No. of Channels
2Channels
Supply Voltage Min
1.65V
Logic Case Style
MSOP
No. of Pins
8Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Type
Multiplexer
Line Configuration
1:2
Supply Voltage Max
5.5V
IC Case / Package
MSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000193
Product traceability