Print Page
Image is for illustrative purposes only. Please refer to product description.
2.264 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.479 |
| 10+ | €0.365 |
| 100+ | €0.306 |
| 500+ | €0.305 |
| 1000+ | €0.304 |
| 2500+ | €0.303 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI5C3303TEX
Order Code3374083
Technical Datasheet
Logic Family / Base NumberPI5C3303
No. of Channels1Channels
Logic Type2-to-1 Line Multiplexer / Demultiplexer
Output Current-
Switch TypeMultiplexer / Demultiplexer Bus Switch
On State Resistance Max0
Line Configuration2:1
Logic Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins6Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PI5C3303TEX is a single 2:1 Mux/DeMux digital switch designed with a fast enable. The bus switch introduces no additional propagation delay or additional ground bounce noise. The PI5C3303 device has an active HIGH enable.
- Near-zero propagation delay
- 5ohm switches connect inputs to outputs
- Direct bus connection when switches are ON
- Ultra low quiescent power, ideally suited for notebook applications
- Input HIGH voltage is ±1µA max at VCC=max, VIN=VCC, TA=-40°C to +85°C, VCC=5V ±10%
- Switch on-resistance is 10 ohm typ at VCC=4V, VIN=2.4V, ION=–15mA
- Quiescent power supply current is 0.1µA typ at VCC=max, VIN=GND or VCC
- Power dissipation is 0.5W
- 6-pin, small outline transistor plastic package (SOT23)
- Ambient temperature with power applied range from -40°C to +85°C
Technical Specifications
Logic Family / Base Number
PI5C3303
Logic Type
2-to-1 Line Multiplexer / Demultiplexer
Switch Type
Multiplexer / Demultiplexer Bus Switch
Line Configuration
2:1
IC Case / Package
SOT-23
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Channels
1Channels
Output Current
-
On State Resistance Max
0
Logic Case Style
SOT-23
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability