Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.000 |
10+ | €1.250 |
50+ | €1.060 |
100+ | €0.831 |
250+ | €0.721 |
500+ | €0.653 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI5USB2546AZHEX
Order Code3483232
Technical Datasheet
USB IC TypeUSB Charging Controller
USB StandardUSB 2.0, 3.0
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageTQFN
No. of Pins16Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Charging Controller
Supply Voltage Min
4.5V
IC Case / Package
TQFN
Data Rate
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
USB Standard
USB 2.0, 3.0
Supply Voltage Max
5.5V
No. of Pins
16Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability