Product Information
Product Overview
The TL072SG-13 is a low noise dual JFET-input Operational Amplifier features fast slew rate, low input bias and offset currents. The low harmonic distortion and low noise make the TL072 ideally suited for high-fidelity and audio preamplifier applications. It features JFET inputs (for high input impedance) coupled with bipolar output stages integrated on a single monolithic chip.
- Low power consumption
- Wide common-mode and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- Internal frequency compensation
- Latch-up-free operation
- Common-mode input voltage range includes VCC+
Applications
Signal Processing, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
13V/µs
SOIC
FET / JFET Input
3mV
Surface Mount
85°C
-
No SVHC (17-Jan-2023)
-
2 Amplifier
3MHz
-
8Pins
-
65pA
-40°C
-
-
SOIC
3MHz
13V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate