Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZMR330FTA
Order Code3483134
Product Range3.3V 50mA Linear Voltage Regulators
Technical Datasheet
2.336 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.470 |
10+ | €0.899 |
100+ | €0.597 |
500+ | €0.462 |
1000+ | €0.375 |
2500+ | €0.368 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZMR330FTA
Order Code3483134
Product Range3.3V 50mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min4.8V
Input Voltage Max24V
Product Range3.3V 50mA Linear Voltage Regulators
Output Current Max50mA
Max Output Current50mA
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
ZMR330FTA is a ZMR series three terminal fixed positive voltage regulator that features internal current limit and will shut down under thermal overload conditions making the devices difficult to destroy. Typical applications include consumer electronics, DVD/Blu-Ray player, CD-ROM, set top box, TV, monitor, security system, supply for low power microcontroller, local low current supply within larger systems.
- Unconditionally stable, internal short circuit current limit
- Input voltage range from 4.8 to 24V
- Output voltage range from 3.217 to 3.383V at TA=+25°C, IO=10mA, VIN=7V
- Supply current is 120μA typ at TJ=-55°C to +125°C
- Output noise voltage is 80µVrms typ at f=10Hz to 10kHz, TA=+25°C, IO=10mA, VIN=7V
- Ripple rejection is 55dB min at VIN=6 to 20V, f=120Hz, TA=+25°C, IO=10mA
- Supply current change is 5µA typ at IO=0 to 50mA, VIN=5 to 20V
- Input voltage required to maintain regulation is 4.74V typ at TA=+25°C, IO=10mA, VIN=7V
- Small outline SOT23 package
- Ambient temperature range from -55 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
3.3V
Output Voltage Min
-
Input Voltage Min
4.8V
Product Range
3.3V 50mA Linear Voltage Regulators
Max Output Current
50mA
No. of Pins
3Pins
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Input Voltage Max
24V
Output Current Max
50mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability