Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZTX601
Order Code3943324
Product RangeZTX Series
Technical Datasheet
3.384 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
10+ | €0.832 |
100+ | €0.559 |
500+ | €0.446 |
1000+ | €0.400 |
5000+ | €0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX601
Order Code3943324
Product RangeZTX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo160V
Power Dissipation Pd1W
DC Collector Current1A
RF Transistor CaseTO-92
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
1W
RF Transistor Case
TO-92
DC Current Gain hFE
1000hFE
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
160V
DC Collector Current
1A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
ZTX Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability