Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZTX601B
Order Code3943325
Product RangeZTX Series
Technical Datasheet
2.982 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.380 |
| 10+ | €0.861 |
| 100+ | €0.572 |
| 500+ | €0.447 |
| 1000+ | €0.408 |
| 5000+ | €0.337 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX601B
Order Code3943325
Product RangeZTX Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo160V
Power Dissipation Pd1W
DC Collector Current1A
No. of Pins3Pins
DC Current Gain hFE5000hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product RangeZTX Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
1W
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
ZTX Series
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
160V
DC Collector Current
1A
DC Current Gain hFE
5000hFE
Operating Temperature Max
200°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability