Print Page
Image is for illustrative purposes only. Please refer to product description.
5.539 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.554 |
10+ | €0.546 |
100+ | €0.440 |
500+ | €0.380 |
1000+ | €0.359 |
5000+ | €0.325 |
Price for:Each
Minimum: 1
Multiple: 1
€0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX705
Order Code9525963
Technical Datasheet
Transistor PolarityPNP
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZTX705 is a -120V E-Line Silicon PNP Planar Medium Power Darlington Transistor with silicone encapsulate that is rated to a much higher temperature than the common epoxies. It feature allows higher temperature operation, higher power rating and much higher reliability.
- Gain of 3K at Ic = 1A
Applications
Lighting
Technical Specifications
Transistor Polarity
PNP
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (27-Jun-2024)
No. of Pins
3Pins
Operating Temperature Max
200°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000257
Product traceability