Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXBM5210-S-13
Order Code3935372
Technical Datasheet
IC TypeReversible Motor Driver
Motor TypeDC
No. of Outputs2Outputs
Output Current1.5A
Output Voltage-
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
Reversible Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
8Pins
Supply Voltage Max
18V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SOIC
Motor Type
DC
Output Current
1.5A
IC Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability