Print Page
Image is for illustrative purposes only. Please refer to product description.
17.739 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.981 |
10+ | €0.707 |
50+ | €0.640 |
100+ | €0.563 |
250+ | €0.527 |
500+ | €0.505 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1009FTA
Order Code1132757
Technical Datasheet
Quiescent Current4µA
Bandwidth2MHz
Current Sense Direction-
Accuracy± 1%
Measured Current4µA
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3Pins
Supply Voltage Min2.5V
Supply Voltage Max20V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZXCT1009F is a high side current sense monitor in 3 pin SOT-23 package. This device eliminates the need to disrupt ground plane when sensing load current. It takes high side voltage developed across current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground referenced voltage.
- Low cost and accurate high side current sensing
- Output voltage scaling
- Up to 2.5V sense voltage
- Supply voltage range from 2.5V to 20V
- Quiescent current of 4μA
- 1% typical accuracy
- Bandwidth of 2MHz at VSENSE(DC) = 100mV and RF PIN = -20dBm
- Output current of 9.98mA at VSENSE = 1V
- Operating temperature range from -40°C to 85°C
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management
Technical Specifications
Quiescent Current
4µA
Current Sense Direction
-
Measured Current
4µA
Sensor Case / Package
SOT-23
Supply Voltage Min
2.5V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Bandwidth
2MHz
Accuracy
± 1%
Sensor Case Style
SOT-23
No. of Pins
3Pins
Supply Voltage Max
20V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability