Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.110 |
10+ | €0.802 |
50+ | €0.726 |
100+ | €0.641 |
250+ | €0.601 |
500+ | €0.578 |
Product Information
Product Overview
The ZXCT1022E5TA is a Low Offset High-side Current Monitor used to eliminate the need to disrupt the ground plane when sensing a load current. It provides a fixed gain of 100 for applications where minimal sense voltage is required. The very low offset voltage enables a typical accuracy of 3% for sense voltages of only 10mV, giving better tolerances for small sense resistors necessary at higher currents. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. A minimum operating current of just 25µA make it suitable for portable battery equipment too.
- Accurate high-side current sensing
- Output voltage scaling
- 25µA Quiescent current
- 1% Typical accuracy
Applications
Power Management, Motor Drive & Control, Safety, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
25µA
-
25µA
SOT-23
2.5V
-
-40°C
-
-
300kHz
± 3%
SOT-23
5Pins
20V
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate