Print Page
Image is for illustrative purposes only. Please refer to product description.
2.367 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.280 |
| 10+ | €0.934 |
| 50+ | €0.847 |
| 100+ | €0.750 |
| 250+ | €0.705 |
| 500+ | €0.677 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1083E5TA
Order Code3483159
Technical Datasheet
Quiescent Current0.6µA
Bandwidth500kHz
Current Sense DirectionUnidirectional
Accuracy± 1%
Measured Current0.6µA
Sensor Case StyleSOT-25
Sensor Case / PackageSOT-25
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max40V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Quiescent Current
0.6µA
Current Sense Direction
Unidirectional
Measured Current
0.6µA
Sensor Case / Package
SOT-25
Supply Voltage Min
2.7V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Bandwidth
500kHz
Accuracy
± 1%
Sensor Case Style
SOT-25
No. of Pins
5Pins
Supply Voltage Max
40V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability