Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.608 |
10+ | €0.428 |
100+ | €0.335 |
500+ | €0.298 |
1000+ | €0.287 |
2500+ | €0.281 |
Product Information
Product Overview
The ZXGD3002E6TA is a Non-inverting Single MOSFET Gate Driver capable of driving up to 9A into a MOSFET or IGBT gate capacitive load from supply voltages up to 20V. With typical propagation delay times down to 2ns and rise/fall times down to 11ns this device ensures rapid switching of the power MOSFET or IGBT to minimize power losses and distortion in high current fast switching applications. The ZXGD3002E6 is inherently rugged to latch-up and shoot-through and its wide supply voltage range allows full enhancement to minimize on-losses of the power MOSFET or IGBT. Its low input voltage requirement and high current gain allows high current driving from low voltage controller ICs enables reduced parasitic inductance and independent control of rise and fall slew rates.
- Fast switching emitter-follower configuration
- 2ns Propagation delay time
- 11ns Rise/fall time, 1000pF load
- Low input current requirement
- Separate source and sink outputs for independent control of rise and fall time
- Optimized pin-out to ease board layout and minimize trace inductance
- No latch-up
- No shoot through
- Near zero quiescent and output leakage current
Applications
Signal Processing, Audio
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
Low Side
6Pins
Surface Mount
9A
0V
-55°C
1.25ns
-
-
-
MOSFET
SOT-23
Non-Inverting
9A
20V
150°C
1.6ns
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate