Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.411 |
50+ | €0.301 |
100+ | €0.264 |
500+ | €0.236 |
1500+ | €0.227 |
Product Information
Product Overview
ZXGD3003E6TA is a high-speed, non-inverting single-gate driver designed for switching MOSFETs or IGBTS. It can transfer upto 5A peak source/source current into the gate for effective charging and discharging of the capacitive gate load. This gate driver ensures rapid switching of the MOSFET to minimize power losses and distortion in high-current switching applications. It can typically drive 1.5A into the low gate impedance with just 10mA input from a controller. The turn-on and turn-off switching behaviour of the MOSFET can be individually tailored to suit an application. By defining the switching characteristics appropriately, EMI and cross-conduction can be reduced. It is used in applications such as AC-DC power supplies (SMPS), DC-DC converters, DC-AC inverters (i.e. solar), 1, 2, and 3-phase motor control circuits, and amplifier output stages.
- Optimized pin-out to simplify PCB layout and reduce parasitic trace inductances
- Near-zero quiescent supply current, emitter-follower that is rugged to latch-up/shoot-though
- Quiescent supply current is 20nA maximum at (VCC = 32V, VIN1 = VIN2 = 0V)
- Source output leakage current is 1µA maximum at (VCC = 40V, VIN1 = VIN2 = 0V)
- Sink output leakage current is 1µA maximum at (VCC = 40V, VIN1 = VIN2 = VCC)
- Peak pulsed source output current is 5A typical at (IIN1 + IIN2 = 500mA)
- Gate driver switching time is 1.8ns typical at (VCC = 12V, VEE = 0V, VIN = 0 to 10V, CL = 1nF)
- Operating temperature range from -55°C to +150°C
- AEC-Q101 qualified
- SOT26 package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
Low Side
6Pins
Surface Mount
5A
0V
-55°C
1.8ns
-
-
-
MOSFET
SOT-23
Non-Inverting
5A
40V
150°C
1.7ns
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate