Quantity | Price (ex VAT) |
---|---|
2500+ | €0.376 |
Product Information
Product Overview
ZXGD3101N8TC is a synchronous rectifier controller. It is intended to drive MOSFETs configured as ideal diode replacements. This device is comprised of a differential amplifier detector stage and a high-current driver. The detector monitors the reverse voltage of the MOSFET such that if body diode conduction occurs a positive voltage is applied to the MOSFET’s gate pin. Once the positive voltage is applied to the gate the MOSFET switches on allowing reverse current flow. The detectors’ output voltage is then proportional to the MOSFET drain-source reverse voltage drop and this is applied to the gate via the driver. This action provides a rapid turn-off as the current decays. It is used in applications such as adaptors, LCD monitors, server PSUs, set top boxes, high-power adapters, LCD TVs, and street lighting.
- Suitable for discontinuous mode, critical conduction mode and continuous mode operation
- Compliant with energy star V2.0 and European code of conduct V3
- Vcc range from 5V to 15V, operating current is 3mA typical at (VDRAIN ≤ -200mA)
- Turn-off threshold voltage is -16mV typical at (VG = 1V, TA = 25°C, VCC= 10V)
- Turn on propagation delay is 525ns typical at (CL = 2.2nF, TA = 25°C, VCC= 10V)
- Turn off propagation delay is 15ns typical at (CL = 2.2nF, TA = 25°C, VCC= 10V)
- GATEH peak source current is 2.5A typical at (VGH = 1V, TA = 25°C, VCC= 10V)
- GATEL peak sink current is 2.5A typical at (VGL = 5V, TA = 25°C, VCC= 10V)
- Operating junction temperature range from -40°C to +150°C
- SO-8 package
Technical Specifications
1Channels
High Side and Low Side
8Pins
Surface Mount
2.5A
5V
-40°C
-
-
-
-
MOSFET
SOIC
Non-Inverting
2.5A
15V
150°C
-
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate