Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €2.020 |
25+ | €1.850 |
50+ | €1.760 |
100+ | €1.660 |
250+ | €1.580 |
Product Information
Product Overview
The ZXLD1362ET5TA is a 60V LED Driver with integrated switch and high side current sense. This continuous mode inductive step-down converter operates from an input supply from 6 to 60V driving single or multiple series connected LEDs efficiently external adjustable output current up to 1A. The output current can be adjusted by applying a DC voltage or a PWM waveform. 100:1 adjustment of output current is possible using PWM control. Applying a voltage of 0.2V or lower to the ADJ pin turns the output off and switches the device into a low current standby state.
- Simple low parts count
- Single pin on/off and brightness control using DC voltage or PWM
- High efficiency (up to 95%)
- Qualified to AEC-Q100 grade 1
- Typical 2% output current accuracy
Applications
Automotive, LED Lighting, Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buck
6V
60V
1MHz
TSOT-23
-40°C
-
-
AEC-Q100
TSOT-23
1MHz
-
60V
1A
Surface Mount
5Pins
125°C
AEC-Q100
No SVHC (27-Jun-2024)
Buck
1Outputs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate