Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.980 |
| 10+ | €1.630 |
| 25+ | €1.540 |
| 50+ | €1.490 |
| 100+ | €1.440 |
| 250+ | €1.380 |
Product Information
Product Overview
The ZXLD1366ET5TA is a continuous mode inductive Step-down Converter. It is designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. It uses a high-side output current sensing circuit which uses an external resistor to set the nominal average output current. The output current can be adjusted above or below the set value, by applying an external control signal to the ADJ pin. Enhanced output current dimming resolution can be achieved by applying a PWM signal to the ADJ pin. Soft-start can be forced using an external capacitor from the ADJ pin to ground. Applying a voltage of 0.2V or lower to the ADJ pin turns the output off and switches the device into a low current standby state.
- Typically better than 0.8% output current accuracy
- Simple and with low part count
- Single pin on/off and brightness control using DC voltage or PWM
- 1000:1 PWM resolution
- High efficiency (up to 97%
- 1MHz Switching frequencies
- Inherent open-circuit LED protection
- Halogen-free
Applications
Lighting, LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buck
6V
60V
500kHz
TSOT-25
-40°C
-
-
AEC-Q100
TSOT-23
500kHz
-
60V
1A
Surface Mount
5Pins
125°C
AEC-Q100
No SVHC (27-Jun-2024)
Buck
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate