Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
10+ | €2.000 |
25+ | €1.830 |
50+ | €1.740 |
100+ | €1.650 |
250+ | €1.550 |
Product Information
Product Overview
The ZXLD1370EST16TC is a 60V High Accuracy Buck/Boost/Buck-Boost LED Driver for driving external MOSFETs to drive high current LEDs. It is a multi-topology controller enabling it to efficiently control the current through series connected LEDs. The multi-topology enables it to operate in buck, boost and buck-boost configurations. The 60V capability coupled with its multi-topology capability enables it to be used in a wide range of applications and drive in excess of 15 LEDs in series. The ZXLD1370 is a modified hysteretic controller using a patent pending control scheme providing high output current accuracy in all three modes of operation. High accuracy dimming is achieved through DC control and high frequency PWM control. It uses two pins for fault diagnosis. A flag output highlights a fault, while the multi-level status pin gives further information on the exact fault.
- 0.5% Typical output current accuracy
- LED driver supports buck, boost and buck-boost configurations
- Wide dynamic range dimming
- 20:1 DC dimming
- 1000:1 Dimming range at 500Hz
- High temperature control of LED current using TADJ
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boost, Buck, Buck-Boost
6.3V
-
1MHz
TSSOP
-40°C
-
-
AEC-Q100
TSSOP
1MHz
-
60V
300mA
Surface Mount
16Pins
125°C
AEC-Q100
No SVHC (27-Jun-2024)
0
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate