Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €367.300 |
Price for:Each
Minimum: 1
Multiple: 1
€367.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoAI 898 DC24V 6K UH AC45 - 400HZ 230V
Order Code9513965
Product RangeAI898
Technical Datasheet
Product RangeAI898
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Contact Voltage VAC230VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max220V
Power Consumption-
Product Overview
The AI898 series Insulation Monitor Relay suitable for DC-voltage systems. It is programmable for manual reset (bridge LT1-LT2) and automatic reset (without bridge). It is suitable monitoring of insulation resistance in ungrounded DC-voltage systems applications.
- Fixed response value
- Closed-circuit operation
- Test button to check the function of the device
- LED indicators
- External reset button on LT1-LT2
- 1 Changeover contact
- According to VDE 0413
Applications
Industrial, Power Management
Notes
Symmetric ground faults (same resistance between L+ - PE and L- - PE) will not be detected because of the measuring principle. In practice this is of no importance.
Technical Specifications
Product Range
AI898
Contact Current
5A
Contact Voltage VAC
230VAC
Contact Voltage VDC
-
Power Consumption
-
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
220V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265