Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €264.070 |
Price for:Each
Minimum: 1
Multiple: 1
€264.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoBD 5987.02/001 DC 24V
Order Code9514422
Product RangeBD 5987
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST
Product RangeBD 5987
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
Product Overview
The BD 5987 series Safety Relay according to EC directive for machines 98/37/EG. The emergency stop module is optionally automatic ON function when operating voltage is applied or after activation by the ON pushbutton. It has optionally cross fault detection in emergency stop circuit and gold-plated contacts to switch small loads (input for PLC).
- Operating state display
- 2NO Contacts for AC 250V output
- LED displays for channels 1 and 2
- Overvoltage and short circuit protection
Applications
Industrial
Notes
The output contacts cannot be closed if the On pushbutton is already closed before the voltage is applied to S12 and S22 (also in the event of a line fault at the ON pushbutton).
Technical Specifications
Coil Voltage
24VDC
Product Range
BD 5987
Contact Current
5A
Contact Voltage AC Nom
230V
Contact Material
-
Contact Configuration
DPST
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475