Print Page
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €457.810 |
Price for:Each
Minimum: 1
Multiple: 1
€457.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoBN 5983.53 DC 24V
Order Code9514694
Product RangeBN 5983
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product RangeBN 5983
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsQuick Connect
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
Product Overview
The BN 5983 series Safety Relay with 1 or 2-channel connection. It has optionally gold-plated contacts to switch small loads (input for PLC) and optionally with protective separation to IEC/EN 61 140, IEC/EN 69 947-1.
- LED displays for channels 1 and 2
- Removable terminal strips
- Overvoltage and short circuit protection
- 3NO, 1NC Contacts for AC 400V output
Applications
Industrial
Notes
The PE terminal permits operation of the device in IT systems with insulation monitoring and also serves as a reference point for testing the control voltage.
Technical Specifications
Coil Voltage
24VDC
Product Range
BN 5983
Contact Current
5A
Contact Voltage AC Nom
230V
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Quick Connect
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88