Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No527 A&B 2KG KIT
Order Code1675167
Product RangeSylgard Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €306.090 |
5+ | €276.650 |
10+ | €252.380 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€306.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No527 A&B 2KG KIT
Order Code1675167
Product RangeSylgard Series
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsElectronics
Dispensing Method-
Sealant ColourTransparent
Volume-
Weight2kg
Product RangeSylgard Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
527 A&B 2KG KIT is a silicone dielectric two-part gel offering more processing flexibility with the option of room-temperature or heat-accelerated cure. Suitable for sealing and protecting various electronic devices, especially those with delicate components.
- 1 to 1 mix ratio
- Transparent colour
Technical Specifications
Sealant Type
Silicone
Dispensing Method
-
Volume
-
Product Range
Sylgard Series
Sealant Applications
Electronics
Sealant Colour
Transparent
Weight
2kg
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2