Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoQ1-9226 A&B KIT 2KG
Order Code4354411
Also Known As4001835
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €866.970 |
5+ | €788.150 |
10+ | €722.480 |
Price for:Each
Minimum: 1
Multiple: 1
€866.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoQ1-9226 A&B KIT 2KG
Order Code4354411
Also Known As4001835
Technical Datasheet
Adhesive TypeSilicone - 2 Part
Adhesive ColourGrey
Thermal Conductivity0.8W/m.K
Tensile Strength600psi
Dispensing Method-
Volume-
Weight2kg
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Q1-9226 A&B,KIT,2KG-CTN\4 is a thermally conductive adhesive. Typical applications include bonding organic and ceramic substrates to heat sinks for electronic control modules in automotive applications. It is a two-part, grey, moderate flow, self-priming, thermally conductive adhesive.
- Mix ratio: 1 to 1
- Accelerated heat cure
- Self priming adhesion to many substrates
- Long pot life for ease of use
Technical Specifications
Adhesive Type
Silicone - 2 Part
Thermal Conductivity
0.8W/m.K
Dispensing Method
-
Weight
2kg
SVHC
No SVHC (17-Dec-2015)
Adhesive Colour
Grey
Tensile Strength
600psi
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2