Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No3145 GREY 90ML
Order Code8793492
Product RangeDowsil - 3145
Technical Datasheet
735 In Stock
970 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.270 |
5+ | €61.670 |
10+ | €56.920 |
Price for:Each
Minimum: 1
Multiple: 1
€67.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No3145 GREY 90ML
Order Code8793492
Product RangeDowsil - 3145
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsElectrical, Electronics
Dispensing MethodTube
Sealant ColourGrey
Volume90ml
Weight-
Product RangeDowsil - 3145
SVHCNo SVHC (23-Jan-2024)
Product Overview
3145 GREY 90ML is a grey, non-flowing adhesive, high tensile strength and elongation, enhanced thermal stability, MIL-A-46146. This grey adhesive is suitable for sealing openings in modules and housings, adding mechanical stability to individual components, assembly of components on PWBs, sealing in and around wired and electrical leads and Yoke assembly.
- Non-flowing adhesive
- Room temp cure
- High tensile strength and elongation
- Enhanced thermal stability
- No mixing required
- RT cure, no ovens required
- Faster in-line processing with optional heat acceleration
- 121g/min extrusion rate
- 1.12cured specific gravity, 1035psi tensile strength, 670% elongation
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Tube
Volume
90ml
Product Range
Dowsil - 3145
Sealant Applications
Electrical, Electronics
Sealant Colour
Grey
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 3145 GREY 90ML
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12