Print Page
Product Information
ManufacturerDOW
Manufacturer Part No7092 BLACK, 310ML
Order Code3263701
Product Range7092
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsAluminium, Glass, Plastics, Steels
Dispensing MethodCartridge
Sealant ColourBlack
Volume310ml
Weight-
Product Range7092
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Cartridge
Volume
310ml
Product Range
7092
Sealant Applications
Aluminium, Glass, Plastics, Steels
Sealant Colour
Black
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.523445