Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €248.560 |
5+ | €224.190 |
10+ | €204.170 |
Price for:Each
Minimum: 1
Multiple: 1
€248.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoSE-4485, 330ML
Order Code2918437
Technical Datasheet
Adhesive TypePolydimethylsiloxane
Adhesive ColourWhite
Thermal Conductivity2.8W/m.K
Tensile Strength492psi
Dispensing MethodCartridge
Volume330ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
DOWSIL™ SE 4485 Thermally Conductive Adhesive is a one-part, white, moisture cure, thermal conductivity silicone adhesive.
- One part material
- Semi flowable
- Fast tack-free time
- Good adhesion
- Thermally conductive
- UL 94 V-0 recognized
Technical Specifications
Adhesive Type
Polydimethylsiloxane
Thermal Conductivity
2.8W/m.K
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (17-Dec-2015)
Adhesive Colour
White
Tensile Strength
492psi
Volume
330ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.013325