Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoSE 9187L BLK
Order Code8793441
Product RangeDowsil - SE9187L
Technical Datasheet
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €96.390 |
5+ | €85.960 |
10+ | €77.580 |
Price for:Each
Minimum: 1
Multiple: 1
€96.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoSE 9187L BLK
Order Code8793441
Product RangeDowsil - SE9187L
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsElectrical, Electronics
Dispensing MethodTube
Sealant ColourBlack
Volume330ml
Weight-
Product RangeDowsil - SE9187L
Product Overview
A high quality, one-part silicone adhesive and sealant, designed to provide long-term bonding and to protect against moisture, environmental attack, mechanical and thermal shock as well as vibration. Ideal to be used as a medium viscosity conformal coating.
- One part room temp. cure adhesive
- Low viscosity
- Fast Tack Free time at room temp
- Controlled volatility
- Can be used as a medium viscosity conformal coating
- 330 ml Cartridge
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
330ml
Product Range
Dowsil - SE9187L
Sealant Applications
Electrical, Electronics
Sealant Colour
Black
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
UN Hazard Code:1993