Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoSE 9187L CLR
Order Code8793450
Product RangeDowsil - SE9187L
Technical Datasheet
44 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €95.570 |
5+ | €85.240 |
10+ | €76.930 |
Price for:Each
Minimum: 1
Multiple: 1
€95.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoSE 9187L CLR
Order Code8793450
Product RangeDowsil - SE9187L
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsElectrical, Electronics
Dispensing MethodTube
Sealant ColourTransparent
Volume330ml
Weight-
Product RangeDowsil - SE9187L
Product Overview
A high quality, one-part silicone adhesive and sealant, designed to provide long-term bonding and to protect against moisture, environmental attack, mechanical and thermal shock as well as vibration. Ideal to be used as a medium viscosity conformal coating.
- One part room temp. cure adhesive
- Low viscosity
- Fast Tack Free time at room temp
- Controlled volatility
- Can be used as a medium viscosity conformal coating
- 330 ml Cartridge
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
330ml
Product Range
Dowsil - SE9187L
Sealant Applications
Electrical, Electronics
Sealant Colour
Transparent
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36