Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €890.190 |
5+ | €809.260 |
10+ | €741.830 |
Price for:Each
Minimum: 1
Multiple: 1
€890.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoTC-5622, 1KG
Order Code2918439
Technical Datasheet
Dispensing MethodCan
Volume-
Weight1kg
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
DOWSIL™ TC-5622 Thermally Conductive Compound is designed to provide efficient thermal transfer for the cooling of modules, including computer MPUs and power modules.
- Solventless formulation
- Easy application
- Low thermal resistance
- High thermal conductivity
Technical Specifications
Dispensing Method
Can
Weight
1kg
SVHC
No SVHC (17-Dec-2015)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14