Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDOW
Manufacturer Part NoTC-2030, 2KG
Order Code3462691
Technical Datasheet
Adhesive TypeSilicone
Adhesive ColourGrey
Thermal Conductivity2.7W/m.K
Tensile Strength682psi
Dispensing MethodContainer
Volume-
Weight2kg
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Adhesive Type
Silicone
Thermal Conductivity
2.7W/m.K
Dispensing Method
Container
Weight
2kg
SVHC
No SVHC (17-Dec-2015)
Adhesive Colour
Grey
Tensile Strength
682psi
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2