Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part No2000-6
Order Code3516981
Also Known AsGTIN UPC EAN: 8710364037582
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.720 |
Price for:Each
Minimum: 1
Multiple: 1
€83.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No2000-6
Order Code3516981
Also Known AsGTIN UPC EAN: 8710364037582
Technical Datasheet
Ignition TypeManual Ignition
Run Time60min
Heat Temperature Max-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Versatile, all-in-one gas torch
- Ideal for electronics engineers, plumbers, woodworkers, hobbyists etc.
- Uses standard butane gas
- Short heat up time and fast recharge
- Child safety lock
- Tank capacity: 12gr / 17ml
- Burn time: 30 – 60 min
- Packaged in a compartmentalised tin case
Contents
Solder, Soldering Sponge, 2x Wrenches, Reflector, and 6 Tips: Soldering; Hot Cutting; Wood Burning; Melting; Shrinking; Paint removing
Technical Specifications
Ignition Type
Manual Ignition
Heat Temperature Max
-
SVHC
No SVHC (15-Jun-2015)
Run Time
60min
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.824