Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.730 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
€7.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No2615GG01JA
Order Code1845955
Technical Datasheet
Adhesive Colour-
Adhesive TypeHot Melt
Pack Quantity12
Length100mm
Diameter7mm
Dispensing MethodStick
Volume-
Weight-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2615GG01JA is a 7mm multi-purpose Glue Stick, hot melt stick type adhesive. To be used on Dremel model 940 (high-temperature). Glues a variety of materials such as wood, plastics, ceramics, carton, textile. For bonding and general purpose application.
Applications
Industrial
Technical Specifications
Adhesive Colour
-
Pack Quantity
12
Diameter
7mm
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
100mm
Dispensing Method
Stick
Weight
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062