Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.980 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€10.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No535
Order Code2469253
Technical Datasheet
Overall Length44mm
Width-
Bristle MaterialBrass Wire
Handle Material-
Product Range-
Product Overview
The 535 is a 19mm yellow Brass Brush with wheel tip for general purpose use. It offers non-sparking and softer than steel and will not scratch soft metals like gold, copper and brass. It is ideal for cleaning and surface-finishing. It is very effective on flat surfaces and in hard-to-reach areas like slots.
- Use to create a soft, satin or matte finish
Applications
Industrial
Technical Specifications
Overall Length
44mm
Bristle Material
Brass Wire
Product Range
-
Width
-
Handle Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96035000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014