Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.340 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€9.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No561
Order Code3517006
Also Known AsGTIN UPC EAN: 8710364045150
Kit Contents3x Multi-Purpose Spiral Cutting Bits
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
3x Multi-Purpose Spiral Cutting Bits
- The multi-purpose cutting bit 561 cuts wood, plastic, fibreglass, drywall, laminate & vinyl siding
- Accessory Length: 65mm
- Working Length: 30mm
- Maximum RPM: 35000 1/min
- Shank Diameter: 3.2mm
- Working Diameter: 3.2mm
Technical Specifications
Kit Contents
3x Multi-Purpose Spiral Cutting Bits
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012