Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.520 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€5.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part No932
Order Code3517001
Also Known AsGTIN UPC EAN: 8710364044887
Accessory TypeGrinding Stone
For Use WithMetals, Castings, Welded Joints, Rivets and Rust
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Use on metals, castings, welded joints, rivets and rust
- Ideal for sharpening, deburring and general purpose grinding of most materials
- Shank Diameter: 3.2mm
- Working Diameter: 9.5mm
- Accessory Length: 40mm
- Maximum RPM: 25000 1/min
Contents
3x Grinding Stones
Technical Specifications
Accessory Type
Grinding Stone
Product Range
-
SVHC
No SVHC (15-Jun-2015)
For Use With
Metals, Castings, Welded Joints, Rivets and Rust
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536