Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.700 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
€6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part NoGG11
Order Code3517005
Also Known AsGTIN UPC EAN: 8710364052479
Adhesive TypeHot Melt
Adhesive ColourTransparent
Pack Quantity12
Length100mm
Diameter11mm
Dispensing MethodGun
Volume-
Weight-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- To be used with Dremel glue gun model 940 (195°)
- Glues a variety of materials, such as wood, plastics, ceramics, carton, textile, etc.
- Length x Diameter: 100mm x 11mm
- Operating Temperature: 165°C - 195°C
Technical Specifications
Adhesive Type
Hot Melt
Pack Quantity
12
Diameter
11mm
Volume
-
Product Range
-
Adhesive Colour
Transparent
Length
100mm
Dispensing Method
Gun
Weight
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12