Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part NoSC407
Order Code3516999
Also Known AsGTIN UPC EAN: 8710364060948
134 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.530 |
Price for:Each
Minimum: 1
Multiple: 1
€5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part NoSC407
Order Code3516999
Also Known AsGTIN UPC EAN: 8710364060948
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The EZ SpeedClic sanding mandrel & sanding bands are ideal for quick material removal. The quick change EZ SpeedClic mandrel enables fast sanding band change. Pull, Place, Push. Compatible with Dremel 408 & 432 sanding bands.
- Shank Diameter: 3.2mm
- Working Diameter: 13mm
- Accessory Length: 36mm
- Grit: 60 / 120
Contents
EZ SpeedClic Sanding Mandrel, 13mm 60 Grit Sanding Band (408), 13mm 120 Grit Sanding Band (432)
Technical Specifications
Kit Contents
EZ SpeedClic Sanding Mandrel, 13mm 60/120 Grit Sanding Bands
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01