Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part NoSC456
Order Code3516973
Product RangeEZ SpeedClic
Also Known AsGTIN UPC EAN: 8710364042821
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.340 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€10.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDREMEL
Manufacturer Part NoSC456
Order Code3516973
Product RangeEZ SpeedClic
Also Known AsGTIN UPC EAN: 8710364042821
Accessory TypeCutting Disc
For Use WithDremel Multi Tools
Product RangeEZ SpeedClic
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Outstanding cutting performance
- Consistent cutting depth and long cutting life
- High-quality concentration and excellent concentricity
- Disc Diameter: 38mm
- Shank Diameter: 3.2mm
- Max Working Depth: 14mm
Technical Specifications
Accessory Type
Cutting Disc
Product Range
EZ SpeedClic
SVHC
No SVHC (15-Jun-2015)
For Use With
Dremel Multi Tools
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02